TE Connectivity SM 18kΩ Metal Film SMD Resistor ±5% 2W

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
647-5703
Mfr. Part No.:
SMF218KJT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

18kΩ

Technology

Metal Film

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

SM

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+280°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy