Bourns CRS 10Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- RS Stock No.:
- 867-3041
- Mfr. Part No.:
- CRS2512-JX-100ELF
- Manufacturer:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-3041
- Mfr. Part No.:
- CRS2512-JX-100ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10Ω | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±5% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | CRS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10Ω | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±5% | ||
Power Rating 2W | ||
Temperature Coefficient ±100ppm/°C | ||
Series CRS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- TW
Related links
- Bourns CRS 10Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- TE Connectivity CRGH 27Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- TE Connectivity CRGH 6.8kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- TE Connectivity SMV 180kΩ Metal Film SMD Resistor ±5% 2W
- TE Connectivity SM 18kΩ Metal Film SMD Resistor ±5% 2W
- TE Connectivity SM 12kΩ Metal Film SMD Resistor ±5% 2W
- TE Connectivity SM 100kΩ Metal Film SMD Resistor ±5% 2W
- Bourns PWR4318 100mΩ, 4318 Wire Wound SMD Resistor ±5% 2W
