Vishay FC 1 kΩ, 0402 Thin Film Surface Mount Resistor ±1 % 0.05 W - FC0402E1001FTBST0
- RS Stock No.:
- 683-4705
- Mfr. Part No.:
- FC0402E1001FTBST0
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.35
(exc. VAT)
€15.19
(inc. VAT)
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €12.35 |
| 25 - 49 | €11.50 |
| 50 - 99 | €10.70 |
| 100 - 249 | €9.98 |
| 250 + | €9.13 |
*price indicative
- RS Stock No.:
- 683-4705
- Mfr. Part No.:
- FC0402E1001FTBST0
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 30V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | FC | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Pre Soldered or Gold | |
| Length | 5.8mm | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 30V | ||
Power Rating 0.05W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series FC | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Pre Soldered or Gold | ||
Length 5.8mm | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
- COO (Country of Origin):
- US
0402 Format FC Series (20GHz Microwave Resistors)
FC series chip resistors are designed with low internal
reactance. They function as almost pure resistors on a very
high range of frequencies.
Edge trimmed block resistors
Alumina substrate High Purity (99.6 %)
Small internal reactance (<10 mΩ)
Related links
- Vishay FC 1 kΩ, 0402 Thin Film Surface Mount Resistor ±1 % 0.05 W - FC0402E1001FTBST0
- Vishay FC 500 Ω, 0402 Thin Film Surface Mount Resistor ±1 % 0.05 W - FC0402E5000FTBST0
- Vishay FC 100 Ω, 0402 Thin Film Surface Mount Resistor ±1 % 0.05 W - FC0402E1000FTBST0
- Vishay FC 50 Ω, 0402 Thin Film Surface Mount Resistor ±1 % 0.05 W - FC0402E50R0FTBST0
- Yageo RT 47 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0747KL
- Yageo RT 10 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0710RL
- Yageo RC_L 15 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0715KL
- Yageo RT 4.75 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE074K75L