VPG Foil Resistors VSMP 350 Ω, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y1624350R000T9R

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
684-1466
Mfr. Part No.:
Y1624350R000T9R
Manufacturer:
VPG Foil Resistors
Find similar products by selecting one or more attributes.
Select all

Brand

VPG Foil Resistors

Product Type

Surface Mount Resistor

Resistance

350Ω

Resistor Type

Precision

Technology

Metal Foil

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.01 %

Power Rating

0.2W

Voltage

40V

Temperature Coefficient

-0.2 ppm/°C, +0.2 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

VSMP

Maximum Operating Temperature

125°C

Length

2.03mm

Height

640μm

Width

1.27mm

Standards/Approvals

RoHS

Termination Style

Solder

VSMP Series Ultra High Precision Z Foil Wraparound SMD Chip Resistors


VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMP’s full wraparound terminations ensure safe handling during the manufacturing process and provides stability during multiple thermal cycles. Applications for the VSMP resistor include; Automatic test equipment (ATE); high precision instrumentation; laboratory, industrial and medical; Audio; EB applications; Military and Space; Airborne; Down-hole instrumentation; Communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy