VPG Foil Resistors VSMP 100 Ω, 0805 Metal Foil Surface Mount Resistor ±0.02 % Surface 0.2 W - Y1624100R000Q9R
- RS Stock No.:
- 684-1469
- Mfr. Part No.:
- Y1624100R000Q9R
- Manufacturer:
- VPG Foil Resistors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-1469
- Mfr. Part No.:
- Y1624100R000Q9R
- Manufacturer:
- VPG Foil Resistors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VPG Foil Resistors | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Metal Foil | |
| Package/Case | 0805 | |
| Tolerance | ±0.02 % | |
| Packaging | Tape & Reel | |
| Voltage | 40V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | -0.2 ppm/°C, +0.2 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VSMP | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.64mm | |
| Termination Style | Solder | |
| Width | 1.27mm | |
| Standards/Approvals | RoHS | |
| Length | 2.03mm | |
| Select all | ||
|---|---|---|
Brand VPG Foil Resistors | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Metal Foil | ||
Package/Case 0805 | ||
Tolerance ±0.02 % | ||
Packaging Tape & Reel | ||
Voltage 40V | ||
Power Rating 0.2W | ||
Temperature Coefficient -0.2 ppm/°C, +0.2 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VSMP | ||
Maximum Operating Temperature 125°C | ||
Height 0.64mm | ||
Termination Style Solder | ||
Width 1.27mm | ||
Standards/Approvals RoHS | ||
Length 2.03mm | ||
VSMP Series Ultra High Precision Z Foil Wraparound SMD Chip Resistors
VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMPs full wraparound terminations ensure safe handling during the manufacturing process and provides stability during multiple thermal cycles. Applications for the VSMP resistor include; Automatic test equipment (ATE); high precision instrumentation; laboratory, industrial and medical; Audio; EB applications; Military and Space; Airborne; Down-hole instrumentation; Communication
Related links
- VPG Foil Resistors VSMP 100 Ω, 0805 Metal Foil Surface Mount Resistor ±0.02 % Surface 0.2 W - Y1624100R000Q9R
- Vishay Foil Resistors VSMP 100 Ω, 0805 Metal Foil ±0.02 % 0.2 W - Y1624100R000Q9R
- VPG Foil Resistors VSMP 100 Ω, 1206 Metal Foil Surface Mount Resistor ±0.02 % 0.33 W - Y1625100R000Q9R
- VPG Foil Resistors VSMP 350 Ω, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y1624350R000T9R
- VPG Foil Resistors VSMP 10 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W
- VPG Foil Resistors VSMP 10 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y162410K0000T9R
- VPG Foil Resistors VSMP 2.5 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W
- VPG Foil Resistors VSMP 250 Ω, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y1624250R000T9R
