VPG Foil Resistors VSMP 25 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y162525K0000T9R
- RS Stock No.:
- 684-1529
- Mfr. Part No.:
- Y162525K0000T9R
- Manufacturer:
- VPG Foil Resistors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.16
(exc. VAT)
€24.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €20.16 |
| 10 - 24 | €19.36 |
| 25 - 49 | €18.35 |
| 50 - 99 | €16.73 |
| 100 + | €15.02 |
*price indicative
- RS Stock No.:
- 684-1529
- Mfr. Part No.:
- Y162525K0000T9R
- Manufacturer:
- VPG Foil Resistors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VPG Foil Resistors | |
| Resistance | 25kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Foil | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Tolerance | ±0.01 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.33W | |
| Voltage | 87V | |
| Temperature Coefficient | -0.2 ppm/°C, +0.2 ppm/°C | |
| Automotive Standard | No | |
| Series | VSMP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.57mm | |
| Standards/Approvals | RoHS | |
| Height | 640μm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand VPG Foil Resistors | ||
Resistance 25kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Foil | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Tolerance ±0.01 % | ||
Packaging Tape & Reel | ||
Power Rating 0.33W | ||
Voltage 87V | ||
Temperature Coefficient -0.2 ppm/°C, +0.2 ppm/°C | ||
Automotive Standard No | ||
Series VSMP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.57mm | ||
Standards/Approvals RoHS | ||
Height 640μm | ||
Length 3.2mm | ||
Termination Style Solder | ||
1206 Format VSMP Series Ultra High Precision Z Foil SMD Chip Resistor
VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMPs full wraparound terminations ensure safe handling during the manufacturing process and provides
stability during multiple thermal cycles. Applications for the VSMP resistor include; Automatic test equipment (ATE); high precision instrumentation; laboratory, industrial and medical; Audio; EB applications; Military and Space; Airborne; Down-hole instrumentation; Communication
Surface Mount - 1206 - 0.1 / 0.05%
Related links
- VPG Foil Resistors VSMP 25 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y162525K0000T9R
- VPG Foil Resistors VSMP 5 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y16255K00000T9R
- VPG Foil Resistors VSMP 1 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y16251K0000T9R
- VPG Foil Resistors VSMP 2.5 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y16252K50000T9R
- VPG Foil Resistors VSMP 2 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y16252K0000T9R
- VPG Foil Resistors VSMP 20 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y162520K0000T9R
- VPG Foil Resistors VSMP 350 Ω, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y1625350R000T9R
- VPG Foil Resistors VSMP 250 Ω, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y1625250R000T9R
