Panasonic 2.2Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - ERJT06J2R2V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
721-6722
Mfr. Part No.:
ERJT06J2R2V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2.2Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

-100 → +600ppm/°C

Series

ERJT06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy