Panasonic ERJP08 560 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F5600V

Subtotal (1 pack of 5 units)*

€0.90

(exc. VAT)

€1.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 520 unit(s) ready to ship from another location
  • Plus 10,600 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.18€0.90

*price indicative

Packaging Options:
RS Stock No.:
721-9807
Distrelec Article No.:
304-35-837
Mfr. Part No.:
ERJP08F5600V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

560Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1206

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

500V

Power Rating

0.66W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP08

Maximum Operating Temperature

155°C

Termination Style

Tab

Length

3.2mm

Width

1.6mm

Height

600μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)


Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified

0.66 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy