Bourns PWR263S-35 33 kΩ, TO-263 Thick Film Surface Mount Resistor ±1 % 35 W - PWR263S-35-3002F
- RS Stock No.:
- 733-2534
- Mfr. Part No.:
- PWR263S-35-3002F
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 733-2534
- Mfr. Part No.:
- PWR263S-35-3002F
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 33kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | TO-263 | |
| Tolerance | ±1 % | |
| Power Rating | 35W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | PWR263S-35 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Pin | |
| Standards/Approvals | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 33kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case TO-263 | ||
Tolerance ±1 % | ||
Power Rating 35W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series PWR263S-35 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Pin | ||
Standards/Approvals AEC-Q200 | ||
- COO (Country of Origin):
- CR
35W 1% PWR263 Series ( TO263 package )
The PWR263S-35 SMD power resistor series from Bourns is rated to 35 W continuous power in a D2PAK package. The free to air power rating of the component is 2.8 W. Manufactured using thick film on alumina ceramic technology the PWR263S-35 SMD power resistor series is designed to withstand peak temperatures of 260°C during solder reflow.
PWR263S-35 SMD power resistors are available in a wide resistance range. These resistors feature pulse power handling and low inductance. PWR263S-35 Power resistors are suited to current limiting, current sensing, capacitor discharge in battery charging, AC-DC, DC-DC and DC-AC conversion circuits.
D2PAK housing
Low inductance
Resistor electrically isolated from the back plate
High power rating
Compatible with lead free solder reflow temperatures
Product Application Information
PWR263S-35 power resistors are AEC-Q200 qualified and suitable for automotive applications. Other uses include uninterruptible power supplies, telecom power supplies, welding machines and automation. Suitable applications also include aerospace, lighting and railway equipment.
Applications:-
Power supplies
Motor drives
Test and measurement
Rectifiers
Non-Inductive - Surface Mount Package
Standards
AEC-Q200 qualified
Related links
- Bourns PWR263S-35 33 kΩ, TO-263 Thick Film Surface Mount Resistor ±1 % 35 W - PWR263S-35-3002F
- Bourns PWR263S-35 33 Ω, TO-263 Thick Film Surface Mount Resistor ±1 % 35 W - PWR263S-35-33R0F
- Bourns PWR263S-35 1 Ω, TO-263 Thick Film Surface Mount Resistor ±1 % 35 W - PWR263S-35-1R00F
- Bourns PWR263S-35 500 mΩ, TO-263 Thick Film Surface Mount Resistor ±1 % 35 W - PWR263S-35-R500F
- Bourns PWR263S-35 50 Ω, TO-263 Thick Film Surface Mount Resistor ±1 % 35 W - PWR263S-35-50R0F
- Bourns PWR263S-35 3.3 kΩ, TO-263 Thick Film Surface Mount Resistor ±1 % 35 W - PWR263S-35-3301F
- Bourns PWR263S-35 100 Ω, TO-263 Thick Film Surface Mount Resistor ±1 % 35 W - PWR263S-35-1000F
- Bourns PWR263S-35 8.2 Ω, TO-263 Thick Film Surface Mount Resistor ±1 % 35 W - PWR263S-35-8R20F
