VPG Foil Resistors VSMP 3 kΩ, 0603 Metal Foil Surface Mount Resistor ±0.01 % Surface 0.1 W - Y16363K00000T9R

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
763-7299
Mfr. Part No.:
Y16363K00000T9R
Manufacturer:
VPG Foil Resistors
Find similar products by selecting one or more attributes.
Select all

Brand

VPG Foil Resistors

Resistance

3kΩ

Product Type

Surface Mount Resistor

Technology

Metal Foil

Resistor Type

Current

Package/Case

0603

Tolerance

±0.01 %

Power Rating

0.1W

Temperature Coefficient

-0.2 ppm/°C, +0.2 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

VSMP

Maximum Operating Temperature

125°C

Length

1.6mm

Termination Style

Flat Contact

Width

810μm

Standards/Approvals

RoHS

Height

640μm

VSMP Series Ultra High Precision Z Foil Wraparound SMD Chip Resistor


VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMP’s full wraparound terminations ensure safe handling during the manufacturing process and provides stability during multiple thermal cycles. Applications for the VSMP resistor include; Automatic test equipment (ATE); high precision instrumentation; laboratory, industrial and medical; Audio; EB applications; Military and Space; Airborne; Down-hole instrumentation; Communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy