Arcol Ohmite RWS 1 Ω Wirewound Surface Mount Resistor ±5 % 10 W - RWS10 1R J

Get a bulk buy discount

Add 25 more to save €3.25

View bulk pricing options

Subtotal (1 unit)*

€1.89

(exc. VAT)

€2.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€1.89-
25 - 49€1.76€3.25
50 - 99€1.64€12.50
100 - 249€1.54€35.00
250 +€1.40€122.50

*price indicative

Packaging Options:
RS Stock No.:
781-1327
Mfr. Part No.:
RWS10 1R J
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

1Ω

Product Type

Surface Mount Resistor

Resistor Type

Precision Power

Technology

Wirewound

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

10W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RWS

Maximum Operating Temperature

275°C

Length

30.6mm

Standards/Approvals

RoHS

Termination Style

Solder

Width

12mm

Height

13mm

10W SMD Aluminium Clad Power resistor


This product has been uniquely designed to meet the rising power requirement for surface mount components. It has high reliability and has been engineered to reduce long term thermal damage to boards and surrounding components.

Optimised thermal design

Excellent overload characteristics

Very high power density for SMD

Good stability and low standard TCR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy