Arcol Ohmite RWS 1 Ω, 0805 Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 1R F B
- RS Stock No.:
- 809-8780
- Mfr. Part No.:
- RWS5 1R F B
- Manufacturer:
- Arcol Ohmite
Subtotal (1 unit)*
€0.74
(exc. VAT)
€0.91
(inc. VAT)
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.74 |
*price indicative
- RS Stock No.:
- 809-8780
- Mfr. Part No.:
- RWS5 1R F B
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 1Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision Power | |
| Technology | Wirewound | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 5W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RWS | |
| Maximum Operating Temperature | 155°C | |
| Height | 7.87mm | |
| Length | 20.3mm | |
| Termination Style | Solder | |
| Width | 7.62mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 1Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision Power | ||
Technology Wirewound | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 5W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RWS | ||
Maximum Operating Temperature 155°C | ||
Height 7.87mm | ||
Length 20.3mm | ||
Termination Style Solder | ||
Width 7.62mm | ||
Standards/Approvals RoHS | ||
RWS Series SMD Resistors, 5W
Wirewound, Precision
Related links
- Arcol Ohmite RWS 1 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 1R J B
- Arcol Ohmite RWS 470 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 470R F B
- Arcol Ohmite RWS 1 Ω, 0805 Wirewound Surface Mount Resistor ±1 % Surface 3 W - RWS3 1R F B
- Arcol Ohmite RWS 1 Ω, 1206 Wirewound Surface Mount Resistor ±1 % 1 W - RWS1 1R F B
- Arcol Ohmite RWS 1.5 Ω, 1206 Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 1R5 F B
- Arcol Ohmite RWS 180 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 180R F B
- Arcol Ohmite RWS 56 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 56R F B
- Arcol Ohmite RWS 1.2 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 1R2 F B
