TE Connectivity CRGH 20.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGH1206F20R5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
807-1097
Mfr. Part No.:
CRGH1206F20R5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

20.5Ω

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

0.5W

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGH

Maximum Operating Temperature

155°C

Length

3.1mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

550μm

Width

1.55mm

COO (Country of Origin):
TH

1206 Format CRGH Series Resistor 0.5W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy