TE Connectivity CRGH 2.2 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGH1206J2K2
- RS Stock No.:
- 807-1192
- Mfr. Part No.:
- CRGH1206J2K2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€3.40
(exc. VAT)
€4.20
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
- Plus 12,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | €0.034 | €3.40 |
| 1000 - 2400 | €0.023 | €2.30 |
| 2500 - 4900 | €0.021 | €2.10 |
| 5000 - 9900 | €0.019 | €1.90 |
| 10000 + | €0.017 | €1.70 |
*price indicative
- RS Stock No.:
- 807-1192
- Mfr. Part No.:
- CRGH1206J2K2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.2kΩ | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | CRGH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 1.55mm | |
| Height | 550μm | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 2.2kΩ | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series CRGH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 1.55mm | ||
Height 550μm | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
1206 Format CRGH Series Resistor 0.5W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 2.2 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGH1206J2K2
- TE Connectivity CRGH 47 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGH1206J47K
- TE Connectivity CRGH 10 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGH1206J10K
- TE Connectivity CRGH 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGH1206J100K
- TE Connectivity CRGH 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J2K2
- TE Connectivity CRGH 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J2K2
- TE Connectivity CRGH 15 kΩ, 1206 Thick Film ±5 % 0.5 W - CRGH1206J15K
- TE Connectivity CRGH 6.8 kΩ, 1206 Thick Film ±5 % 0.5 W - CRGH1206J6K8
