TE Connectivity CRGH 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J2K2
- RS Stock No.:
- 807-5510
- Mfr. Part No.:
- CRGH0603J2K2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)*
€0.40
(exc. VAT)
€0.50
(inc. VAT)
Last RS stock
- 13,800 left, ready to ship from another location
- Final 8,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €0.004 | €0.40 |
*price indicative
- RS Stock No.:
- 807-5510
- Mfr. Part No.:
- CRGH0603J2K2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.2kΩ | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.2W | |
| Voltage | 50V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CRGH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 2.2kΩ | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.2W | ||
Voltage 50V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CRGH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Termination Style Solder | ||
Height 450μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TH
0603 Format CRGH Series Resistor 0.2W
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J2K2
- TE Connectivity CRGH 39 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J39R
- TE Connectivity CRGH 33 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J33R
- TE Connectivity CRGH 560 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J560K
- TE Connectivity CRGH 33 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J33K
- TE Connectivity CRGH 100 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J100R
- TE Connectivity CRGH 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J1K0
- TE Connectivity CRGH 82 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J82K
