TE Connectivity CRGH 22 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J22R

Bulk discount available

Subtotal (1 bag of 100 units)*

€0.80

(exc. VAT)

€1.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 11,500 left, ready to ship from another location
  • Final 17,100 unit(s) shipping from 08 May 2026

Units
Per unit
Per Bag*
100 - 900€0.008€0.80
1000 - 2400€0.006€0.60
2500 - 4900€0.005€0.50
5000 - 9900€0.005€0.50
10000 +€0.004€0.40

*price indicative

Packaging Options:
RS Stock No.:
807-5507
Mfr. Part No.:
CRGH0603J22R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

22Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Power

Package/Case

0603

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.2W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Termination Style

Solder

Width

0.8mm

Height

0.45mm

Standards/Approvals

RoHS

0603 Format CRGH Series Resistor 0.2W


CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links