Arcol Ohmite RWS 56 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 56R F B

Get a bulk buy discount

Add 25 more to save €2.25

View bulk pricing options

Subtotal (1 unit)*

€1.40

(exc. VAT)

€1.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 249 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€1.40-
25 - 49€1.31€2.25
50 - 99€1.22€9.00
100 - 249€1.14€26.00
250 +€1.04€90.00

*price indicative

RS Stock No.:
809-8840
Mfr. Part No.:
RWS5 56R F B
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Surface Mount Resistor

Resistance

56Ω

Technology

Wirewound

Tolerance

±1 %

Power Rating

5W

Temperature Coefficient

±20 ppm/°C

Series

RWS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

RWS Series SMD Resistors, 5W


Wirewound, Precision


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy