Arcol Ohmite RWS 6.8 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 6R8 J B
- RS Stock No.:
- 809-8932
- Mfr. Part No.:
- RWS5 6R8 J B
- Manufacturer:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.38
(exc. VAT)
€1.70
(inc. VAT)
In Stock
- 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.38 |
| 25 - 49 | €1.29 |
| 50 - 99 | €1.20 |
| 100 - 249 | €1.11 |
| 250 + | €1.02 |
*price indicative
- RS Stock No.:
- 809-8932
- Mfr. Part No.:
- RWS5 6R8 J B
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 6.8Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Wirewound | |
| Tolerance | ±5 % | |
| Power Rating | 5W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Series | RWS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 6.8Ω | ||
Product Type Surface Mount Resistor | ||
Technology Wirewound | ||
Tolerance ±5 % | ||
Power Rating 5W | ||
Temperature Coefficient ±50 ppm/°C | ||
Series RWS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
RWS Series SMD Resistors, 5W
Wirewound, Precision
Related links
- Arcol Ohmite RWS 270 mΩ Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 R27 J B
- Arcol Ohmite RWS 560 mΩ Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 R56 J B
- Arcol Ohmite RWS 22 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 22R J B
- Arcol Ohmite RWS 1 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 1R J B
- Arcol Ohmite RWS 100 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 100R J B
- Arcol Ohmite RWS 390 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 390R J B
- Arcol Ohmite RWS 120 mΩ Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 R12 J B
- Arcol Ohmite RWS 180 mΩ Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 R18 J B
