Arcol Ohmite RWS 100 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 100R J B
- RS Stock No.:
- 809-8976
- Mfr. Part No.:
- RWS5 100R J B
- Manufacturer:
- Arcol Ohmite
Get a bulk buy discount
Add 25 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€2.05
(exc. VAT)
€2.52
(inc. VAT)
In Stock
- 492 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €2.05 | - |
| 25 - 49 | €1.91 | 6% |
| 50 - 99 | €1.78 | 13% |
| 100 - 249 | €1.67 | 18% |
| 250 + | €1.52 | 25% |
*price indicative
- RS Stock No.:
- 809-8976
- Mfr. Part No.:
- RWS5 100R J B
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision Power | |
| Technology | Wirewound | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 5W | |
| Temperature Coefficient | -20 ppm/°C, +20 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RWS | |
| Maximum Operating Temperature | 155°C | |
| Width | 7.62mm | |
| Standards/Approvals | RoHS | |
| Height | 7.87mm | |
| Length | 20.3mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision Power | ||
Technology Wirewound | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 5W | ||
Temperature Coefficient -20 ppm/°C, +20 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RWS | ||
Maximum Operating Temperature 155°C | ||
Width 7.62mm | ||
Standards/Approvals RoHS | ||
Height 7.87mm | ||
Length 20.3mm | ||
Termination Style Solder | ||
RWS Series SMD Resistors, 5W
Wirewound, Precision
Related links
- Arcol Ohmite RWS 270 mΩ Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 R27 J B
- Arcol Ohmite RWS 1 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 1R J B
- Arcol Ohmite RWS 560 mΩ Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 R56 J B
- Arcol Ohmite RWS 22 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 22R J B
- Arcol Ohmite RWS 6.8 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 6R8 J B
- Arcol Ohmite RWS 390 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 390R J B
- Arcol Ohmite RWS 120 mΩ Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 R12 J B
- Arcol Ohmite RWS 180 mΩ Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 R18 J B
