Vishay CRCW 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12064R70JNEAIF

Subtotal (1 bag of 25 units)*

€0.83

(exc. VAT)

€1.03

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,350 unit(s), ready to ship from another location
Units
Per unit
Per Bag*
25 +€0.033€0.83

*price indicative

Packaging Options:
RS Stock No.:
812-1972
Distrelec Article No.:
304-36-634
Mfr. Part No.:
CRCW12064R70JNEAIF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

4.7Ω

Technology

Thick Film

Resistor Type

Pulse Proof

Package/Case

1206

Packaging

Paper Tape

Tolerance

±5 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

-200 ppm/K, +200 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS

Height

500μm

Termination Style

Solder

Length

3.2mm

1206 Thick Film Chip Resistors, CRCW IF e3 Series - 0.25W


Metal glaze on high quality ceramic

Protective over glaze

Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)

Lead (Pb)-free solder contacts on Ni barrier layer

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy