Vishay CRCW 1.5 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12061K50JNEAIF
- RS Stock No.:
- 812-2010
- Mfr. Part No.:
- CRCW12061K50JNEAIF
- Manufacturer:
- Vishay
Subtotal (1 bag of 25 units)*
€0.83
(exc. VAT)
€1.03
(inc. VAT)
Last RS stock
- Final 550 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 25 + | €0.033 | €0.83 |
*price indicative
- RS Stock No.:
- 812-2010
- Mfr. Part No.:
- CRCW12061K50JNEAIF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.5kΩ | |
| Technology | Thick Film | |
| Resistor Type | Pulse Proof | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Paper Tape | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -200 ppm/K, +200 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 1.5kΩ | ||
Technology Thick Film | ||
Resistor Type Pulse Proof | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Paper Tape | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient -200 ppm/K, +200 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Length 3.2mm | ||
Termination Style Solder | ||
Width 1.6mm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | ||
1206 Thick Film Chip Resistors, CRCW IF e3 Series - 0.25W
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Related links
- Vishay CRCW 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12061K00JNEAIF
- Vishay CRCW 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW120610R0JNEAIF
- Vishay CRCW 5.6 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12065R60JNEAIF
- Vishay CRCW 1 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12061R00JNEAIF
- Vishay CRCW 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW1206100KJNEAIF
- Vishay CRCW 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12063R30JNEAIF
- Vishay CRCW 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12064R70JNEAIF
- TE Connectivity CGS RLP73 470 mΩ, 0805 Thick Film Surface Mount Resistor 5 % Surface 0.25 W - 2-2176054-4