TE Connectivity TLM 11 mΩ, 0805 Metal Foil ±1 % 0.25 W - TLM2AER011FTE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
869-5094
Mfr. Part No.:
TLM2AER011FTE
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

11mΩ

Technology

Metal Foil

Package/Case

0805

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

±50 ppm/°C

Series

TLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

55°C

Termination Style

Solder

COO (Country of Origin):
TW

TLM Series SMD Current Sense Resistor


TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.

Features and Benefits:


Small size to power ratio

Metal foil construction ensures high reliability and performance with low and stable TCR

Terminal finish matte Sn over Ni;Operating Temperature Range: -55℃ to +55℃

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy