TE Connectivity TLM 12 mΩ, 0805 Metal Foil ±1 % 0.25 W - TLM2AER012FTE
- RS Stock No.:
- 869-5097
- Mfr. Part No.:
- TLM2AER012FTE
- Manufacturer:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 869-5097
- Mfr. Part No.:
- TLM2AER012FTE
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 12mΩ | |
| Technology | Metal Foil | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | TLM | |
| Maximum Operating Temperature | 55°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 12mΩ | ||
Technology Metal Foil | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±50 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series TLM | ||
Maximum Operating Temperature 55°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
TLM Series SMD Current Sense Resistor
TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.
Features and Benefits:
Small size to power ratio
Metal foil construction ensures high reliability and performance with low and stable TCR
Terminal finish matte Sn over Ni;Operating Temperature Range: -55℃ to +55℃
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity TLM 12 mΩ, 0805 Metal Foil ±1 % 0.25 W - TLM2AER012FTE
- TE Connectivity TLM 56 mΩ, 0805 Metal Foil ±1 % 0.25 W - TLM2ADR056FTE
- TE Connectivity TLM 11 mΩ, 0805 Metal Foil ±1 % 0.25 W - TLM2AER011FTE
- TE Connectivity TLM 18 mΩ, 0805 Metal Foil ±1 % 0.25 W - TLM2AER018FTE
- TE Connectivity TLM 12 mΩ, 2010 Metal Foil ±1 % 0.75 W - TLM2HER012FTE
- TE Connectivity TLM 13 mΩ, 2010 Metal Foil ±1 % 0.75 W - TLM2HER013FTE
- TE Connectivity TLM 27 mΩ, 2512 Metal Foil ±1 % 1 W - TLM3ADR027FTE
- TE Connectivity TLM 16 mΩ, 1206 Metal Foil ±1 % 0.5 W - TLM2BER016FTE
