Bourns CHV 100 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CHV2512-JW-107ELF
- RS Stock No.:
- 869-6066
- Distrelec Article No.:
- 304-37-785
- Mfr. Part No.:
- CHV2512-JW-107ELF
- Manufacturer:
- Bourns
Subtotal (1 bag of 10 units)*
€2.05
(exc. VAT)
€2.52
(inc. VAT)
In Stock
- 11,830 unit(s) ready to ship from another location
- Plus 3,480 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.205 | €2.05 |
*price indicative
- RS Stock No.:
- 869-6066
- Distrelec Article No.:
- 304-37-785
- Mfr. Part No.:
- CHV2512-JW-107ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100mΩ | |
| Resistor Type | High Voltage | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Voltage | 3kV | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CHV | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 6.4mm | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 100mΩ | ||
Resistor Type High Voltage | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Voltage 3kV | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CHV | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 6.4mm | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
- COO (Country of Origin):
- TW
2512 Format High Voltage Resistor, CHV Series
CHV Series Thick Film High Voltage Chip Resistors
Wide resistance range
Applications include High voltage applications and Consumer electronics
Related links
- Bourns CHV 100 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CHV2512-JW-107ELF
- Bourns CHV 10 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CHV2512-JW-106ELF
- Bourns CHV 100 kΩ, 2512 Thick Film Resistor 1 % Surface 1 W - CHV2512-FX-1004EST
- Bourns CHV 100 kΩ, 2512 Thick Film Resistor 1 % 1 W - CHV2512-FX-1003ELF
- Bourns CHV 1 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CHV2512-FX-1004ELF
- Bourns CHV 2.2 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CHV2512-FX-2204ELF
- Bourns CHV 220 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CHV2512-FX-2203ELF
- Bourns CHV 1 mΩ, 2512 Thick Film Resistor 1 % Surface 1 W - CHV2512-FX-1005EST
