ROHM MCR 10 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - MCR18EZPF10R0
- RS Stock No.:
- 901-3711
- Mfr. Part No.:
- MCR18EZPF10R0
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€1.60
(exc. VAT)
€2.00
(inc. VAT)
In Stock
- Plus 2,900 unit(s) shipping from 23 November 2026
- Plus 244,600 unit(s) shipping from 30 November 2026
- Plus 34,500 unit(s) shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | €0.016 | €1.60 |
| 500 - 900 | €0.015 | €1.50 |
| 1000 - 2400 | €0.014 | €1.40 |
| 2500 - 4900 | €0.013 | €1.30 |
| 5000 + | €0.012 | €1.20 |
*price indicative
- RS Stock No.:
- 901-3711
- Mfr. Part No.:
- MCR18EZPF10R0
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Resistor Type | Jumper | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | MCR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Surface Mount | |
| Height | 550μm | |
| Width | 1.6mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8 | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Resistor Type Jumper | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series MCR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Surface Mount | ||
Height 550μm | ||
Width 1.6mm | ||
Standards/Approvals AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8 | ||
Length 3.2mm | ||
1206 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.
Related links
- ROHM MCR 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - MCR18EZPF1002
- ROHM MCR 1 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.25 W - MCR25JZHF1001
- ROHM MCR 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - MCR18EZPF1001
- ROHM MCR 1 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - MCR18EZPF1004
- ROHM MCR 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - MCR18EZPF4701
- ROHM MCR 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - MCR18EZPF1000
- ROHM MCR 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - MCR18EZPF1003
- ROHM MCR 47 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - MCR18EZPF4702
