ROHM MCR 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - MCR18EZPF1003

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€1.90

(exc. VAT)

€2.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400€0.019€1.90
500 - 900€0.018€1.80
1000 - 2400€0.017€1.70
2500 - 4900€0.016€1.60
5000 +€0.014€1.40

*price indicative

Packaging Options:
RS Stock No.:
901-3746
Mfr. Part No.:
MCR18EZPF1003
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

100kΩ

Resistor Type

Jumper

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

MCR

Maximum Operating Temperature

155°C

Length

3.2mm

Termination Style

Solder Pad

Standards/Approvals

AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8

Width

1.6mm

Height

550μm

1206 Format Resistor, ROHM MCR Series


The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy