TE Connectivity CRGS 5.6 MΩ, 2512 Thick Film ±5 % 1.5 W - CRGS2512J5M6
- RS Stock No.:
- 906-0590
- Mfr. Part No.:
- CRGS2512J5M6
- Manufacturer:
- TE Connectivity
Discontinued
- RS Stock No.:
- 906-0590
- Mfr. Part No.:
- CRGS2512J5M6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.6MΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±5 % | |
| Voltage | 250V | |
| Power Rating | 1.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Series | CRGS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.6MΩ | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±5 % | ||
Voltage 250V | ||
Power Rating 1.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Series CRGS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
2512 Format CRGS Series Anti-Surge Thick Film Resistors
TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Related links
- TE Connectivity CRGS 5.6 MΩ, 2512 Thick Film ±5 % 1.5 W - CRGS2512J5M6
- TE Connectivity CRGS 5.6 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - CRGS2512J5K6
- TE Connectivity CRGS 3.3 kΩ, 2512 Thick Film ±5 % 1.5 W - CRGS2512J3K3
- TE Connectivity CRGS 820 kΩ, 2512 Thick Film ±5 % 1.5 W - CRGS2512J820K
- TE Connectivity CRGS 47 kΩ, 2512 Thick Film ±5 % 1.5 W - CRGS2512J47K
- TE Connectivity CRGS 100 Ω, 2512 Thick Film ±5 % 1.5 W - CRGS2512J100R
- TE Connectivity CRGS 3.3 Ω, 2512 Thick Film ±5 % 1.5 W - CRGS2512J3R3
- TE Connectivity CRGS 220 Ω, 2512 Thick Film ±5 % 1.5 W - CRGS2512J220R
