Mitutoyo, 800 μm Measuring Range, for use with Surftest SJ-412
- RS Stock No.:
- 235-3668
- Mfr. Part No.:
- 178-583-31E
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€13,318.28
(exc. VAT)
€16,381.48
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13,318.28 |
*price indicative
- RS Stock No.:
- 235-3668
- Mfr. Part No.:
- 178-583-31E
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Surface Roughness Tester | |
| Range | 800 μm | |
| Power Source | Battery | |
| For Use With | Surftest SJ-412 | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Surface Roughness Tester | ||
Range 800 μm | ||
Power Source Battery | ||
For Use With Surftest SJ-412 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Mitutoyo SJ-412 series detector has measuring force of 0.75mN. It has a measuring range of 50mm for X-axis a nd 800μm, 80μm, 8μm for Z-axis.
Step, step quantity, area, coordinate difference
Helps to level work piece prior to skidless measurement
Related links
- Mitutoyo for use with Surftest SJ-412
- Mitutoyo for use with Surftest SJ-411
- Mitutoyo Skidded Surface Roughness Tester for use with Surftest SJ-210R
- Mitutoyo Skidded Surface Roughness Tester for use with Surftest SJ-210
- Mitutoyo for use with Surftest SJ-210/Surftest SJ-310
- Mitutoyo for use with Surftest SJ-210/Surftest SJ-310
- Mitutoyo for use with Surftest SJ-210/Surftest SJ-310
- Mitutoyo, for use with Surftest SJ-210
