Mitutoyo Skidded Surface Roughness Tester, 360μm Measuring Range, for use with Surftest SJ-210R

Discontinued
RS Stock No.:
248-5988
Mfr. Part No.:
178-562-11D
Manufacturer:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Measuring Range

4.8(S-type) mm, 16 mm

Roughness Tester Accessory Type

Surface Roughness Tester

Measuring Speed

0.5 mm/s, 0.8 (Returning) mm/s, 0.25 mm/s

Range

360µm

Measuring Force

0.75mN

Stylus Type

Diamond Tip

Plug Type

EU

Skidded/Skidless

Skidded

For Use With

Surftest SJ-210R

COO (Country of Origin):
JP
The Mitutoyo provide a portable measuring instrument that allows you to easily and accurately measure surface roughness. It have skid system which gives user friendly and intuitive menu navigation. It works independently of mains power, allowing you to make on-site measurements. Calculation results, assessed profiles, bearing and amplitude curves can be displayed on the device.

6.0 cm [2.4“] colour graphic, back-lit LCD
International standards (EN ISO, VDA, ANSI, JIS)
Auto-Sleep mode after 30 seconds
Customized settings
Support of 21 languages
Operation by keys on the front and under the sliding cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy