- RS Stock No.:
- 122-9477
- Mfr. Part No.:
- 3RT2916-1JK00
- Manufacturer:
- Siemens
49 Within 2 working day(s) (EU stock)
38 Within 2 working day(s) (EU stock)
Added
Price Each
€11.40
(exc. VAT)
€14.02
(inc. VAT)
Units | Per unit |
1 + | €11.40 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 122-9477
- Mfr. Part No.:
- 3RT2916-1JK00
- Manufacturer:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Surge Suppressors
A selection of Surge Suppressors for use with the SIRIUS range of Contactors
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Voltage Protection Rating | 70 V dc, 127V ac |
Range | SIRIUS |
Mounting Style | Clip-On |
Length | 8.6mm |
Width | 46.4mm |
Depth | 28mm |
Dimensions | 8.6 x 46.4 x 28mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |
Better World Claim | Low carbon manufacture |
Better World Product | Yes |