Better World
Siemens Surge Protector, 9.3kA, Surface Mount Mount
- RS Stock No.:
- 216-5998
- Mfr. Part No.:
- 3RT2916-1PA1
- Manufacturer:
- Siemens
Price Each**
€43.60
(exc. VAT)
€53.63
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €43.60 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Siemens Surge Protector Surface Mount Mount
- Siemens Surge Protector Surface Mount Mount
- Siemens Surge Protector Clip-On Mount
- Siemens Surge Protector, Clip-On Mount
- Siemens Surge Protector 127V ac, Clip-On Mount
- Siemens Surge Protector 150V dc, Clip-On Mount
- Siemens Surge Protector Clip-On Mount
- Siemens Surge Protector Clip-On Mount