Bourns Single, Three Phase Surge Protector, 40kA, 2.5kV, DIN Rail Mount
- RS Stock No.:
- 287-9624
- Mfr. Part No.:
- 1250A-1S-600
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 unit)**
€151.05
(exc. VAT)
€185.79
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 1 | €151.05 |
2 - 4 | €142.89 |
5 - 9 | €135.56 |
10 - 24 | €128.95 |
25 + | €117.48 |
**price indicative
Related links
- Bourns Single 40kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Legrand Single Phase Surge Arrester 2.5kV, DIN Rail Mount
- Bourns, 1210 Surge Arrester 600 V ac Maximum Voltage Rating 100kA...
- Bourns Surge Protector 2.5kV, DIN Rail Mount