Bourns Surge Protector, 50kA, 0.4kV, DIN Rail Mount
- RS Stock No.:
- 287-9650
- Mfr. Part No.:
- 1420A-PV-48-D
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 box of 90 units)**
€14,383.89
(exc. VAT)
€17,692.20
(inc. VAT)
Temporarily out of stock - back order for despatch 03-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
90 - 90 | €159.821 | €14,383.89 |
180 - 180 | €153.428 | €13,808.52 |
270 - 270 | €147.527 | €13,277.43 |
360 - 360 | €142.063 | €12,785.67 |
450 + | €136.989 | €12,329.01 |
**price indicative
Related links
- Bourns Surge Protector 0.4kV, DIN Rail Mount
- Bourns Surge Protector 1.5kV, DIN Rail Mount
- Bourns Surge Protector 2.5kV, DIN Rail Mount
- Bourns Surge Protector 4kV, DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount