Bourns Surge Protector, 50kA, 1.5kV, DIN Rail Mount
- RS Stock No.:
- 287-9652
- Mfr. Part No.:
- 1420A-PV-600-D
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Box of 90)
€159.821
(exc. VAT)
€196.58
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
90 - 90 | €159.821 | €14,383.89 |
180 - 180 | €153.428 | €13,808.52 |
270 - 270 | €147.527 | €13,277.43 |
360 - 360 | €142.063 | €12,785.67 |
450 + | €136.989 | €12,329.01 |
**price indicative
Related links
- Bourns Surge Protector 1.5kV, DIN Rail Mount
- Bourns Surge Protector 0.4kV, DIN Rail Mount
- Bourns Surge Protector 4kV, DIN Rail Mount
- Bourns Surge Protector 2.5kV, DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount