ABB, OVR Surge Protection Device 132 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device
- RS Stock No.:
- 175-2607
- Mfr. Part No.:
- 7TCA085400R0362
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 25-06-2024, delivery within 2 working days
Added
Price Each
€149.37
(exc. VAT)
€183.73
(inc. VAT)
Units | Per unit |
1 - 4 | €149.37 |
5 - 9 | €144.90 |
10 + | €121.00 |
- RS Stock No.:
- 175-2607
- Mfr. Part No.:
- 7TCA085400R0362
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB Surge Suppressor Unit
The ABB OVR series surge suppressor unit is a protective device to ensure that electrical equipment is not damaged by a sudden voltage spike. It has an electrical rating of 132V and 20kA. It is a combined category D, C, B tested protector suitable for twisted pair signalling applications, which require either a lower in-line resistance, increased current and/or higher bandwidth. Also, suitable for DC power applications less than 0.75Amps. For use at boundaries up to LPZ 0 to protect against flashover (typically the service entrance location) through to LPZ 3 to protect sensitive electronic equipment.
Features and Benefits
DIN rail mount
High (750mA) maximum running current
High bandwidth enables higher frequency (high traffic or bit rate) data communication
Operating temperature ranges between -40°C and 80°C
Repeated protection in lightning intense environments
Screen terminal enables easy connection of cable screen to earth
Strong, flame retardant, polycarbonate housing
To protect systems against transient over voltages or surges from lightning and electrical switching events
Ultra-slim product of 7 mm width
Very low let-through voltage between all lines - Full mode protection
High (750mA) maximum running current
High bandwidth enables higher frequency (high traffic or bit rate) data communication
Operating temperature ranges between -40°C and 80°C
Repeated protection in lightning intense environments
Screen terminal enables easy connection of cable screen to earth
Strong, flame retardant, polycarbonate housing
To protect systems against transient over voltages or surges from lightning and electrical switching events
Ultra-slim product of 7 mm width
Very low let-through voltage between all lines - Full mode protection
Applications
High-speed digital communication equipment
Process control
Systems with long signal lines
Process control
Systems with long signal lines
Certifications
IEC 61643-21
UL-94 approved
UL-94 approved
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Protection Device |
Maximum Voltage Rating | 132 V |
Mounting Type | DIN Rail |
Maximum Surge Current | 20kA |
Series | OVR |
Length | 106.5mm |
Depth | 7mm |
Height | 104.6mm |
Dimensions | 106.5 x 7 x 104.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 175-2607
- Mfr. Part No.:
- 7TCA085400R0362
- Manufacturer:
- ABB