ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protection Device

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€92.40

(exc. VAT)

€113.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€92.40
5 - 9€89.63
10 +€74.84

*price indicative

RS Stock No.:
175-2601
Mfr. Part No.:
2CTB815708R2600
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Surge Protection Device

Suppressor Type

Surge Protection Device

Maximum Voltage

275V

Mount Type

DIN Rail

Maximum Surge Current

80kA

Series

OVR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

57mm

Length

17.6mm

Depth

67mm

ABB Surge Suppressor Unit


The ABB OVR series surge suppressor unit is a protective device to ensure that electrical equipment is not damaged by a sudden voltage spike. It has an electrical rating of 275V and 80kA. Type 2 surge protective devices are designed to protect electric installations and sensitive equipment against indirect surges and ensure a low protection level (Up). They are characterized by their capacity to safely discharge current with 8/20μs waveform.

Features and Benefits


• Back up protection up to 160A fuse or 125A Mcb

• DIN rail mount

• Has 1 protected line

• Improved safety

• Operating temperature ranges between -40°C and 80°C

• Patented QuickSafe technology

• Pluggable

• Protection mode L-N/L-PE

• Safety reserve system

• Voltage protection level at L-Nis 1.4kV/ L-PE is 1.4kV

Applications


• To protect the systems against transient overvoltage (lightning)

Certifications


• IEC 61643-11/EN 61643-11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy