Schneider Electric ComPacT NS Escutcheon
- RS Stock No.:
- 245-073
- Mfr. Part No.:
- 33717
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€35.52
(exc. VAT)
€43.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.52 |
*price indicative
- RS Stock No.:
- 245-073
- Mfr. Part No.:
- 33717
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Escutcheon | |
| Product Type | Switch Disconnector Accessory | |
| Series | ComPacT NS | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Length | 154mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Escutcheon | ||
Product Type Switch Disconnector Accessory | ||
Series ComPacT NS | ||
Colour Grey | ||
IP Rating IP40 | ||
Length 154mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Escutcheon for Toggle is specifically designed for fixed use with the ComPact NS630b to NS1600 circuit breakers. This manually operated accessory features a small cut-out and provides an IP40 protection rating, ensuring reliable resistance against dust and solid objects. Its compact design enhances both functionality and safety, making it an essential addition to your electrical installations.
RoHS compliant
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric ComPacT NS Escutcheon
- Schneider Electric ComPacT NS Mismatch Protection
- Schneider Electric ComPacT NS Switch Disconnector
- Schneider Electric ComPacT NS Rear Interphase Barrier
- Schneider Electric ComPacT NS Locking
- Schneider Electric ComPacT NS Interphase Barrier
- Schneider Electric ComPacT NS Transparent Cover
- Schneider Electric ComPacT NS Arc Chute Screen
