Schneider Electric ComPacT NS Locking

Subtotal (1 unit)*

€399.53

(exc. VAT)

€491.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€399.53

*price indicative

RS Stock No.:
341-048
Mfr. Part No.:
64911
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Locking

Product Type

Switch Disconnector Accessory

Series

ComPacT NS

Colour

Black

Length

800m

COO (Country of Origin):
FR
The Schneider Electric Lock + Adaptation Kit includes 2 Profalux keylocks, each with 2 keys, providing enhanced security for the chassis of the circuit breaker. The keylocking position is set to Disconnected, ensuring that the breaker remains safely off when locked. The kit offers the option of using different keys, providing flexibility and additional security. This accessory is essential for ensuring proper safety protocols in the operation and maintenance of electrical systems.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy