Siemens Assembly Kit, 8GK9 Series

Subtotal (1 set)*

€40.27

(exc. VAT)

€49.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€40.27

*price indicative

RS Stock No.:
772-852
Mfr. Part No.:
8GK9910-0KK37
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Plate

Accessory Type

Assembly Kit

Series

8GK9

For Use With

Cabinet

IP Rating

IP43, IP55

COO (Country of Origin):
DE
The Siemens Din Cabinet Connector provides a streamlined Interface for industrial power distribution and enclosure management. This robust component prioritises safety and ease of assembly to ensure your electrical systems remain secure and fully operational under demanding conditions.

Versatile IP43 to IP55 protection rating

Lightweight construction with net weight of 274 g

Compliant with CE and EAC certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy