Siemens Adapter, 8UD Series
- RS Stock No.:
- 216-6416
- Mfr. Part No.:
- 8UD1900-4DA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€52.54
(exc. VAT)
€64.62
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.54 |
*price indicative
- RS Stock No.:
- 216-6416
- Mfr. Part No.:
- 8UD1900-4DA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Adapter | |
| Product Type | Switch Disconnector Mounting Component | |
| Series | 8UD | |
| For Use With | 3VA1/2 1000 3VA5/6 800 | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Adapter | ||
Product Type Switch Disconnector Mounting Component | ||
Series 8UD | ||
For Use With 3VA1/2 1000 3VA5/6 800 | ||
Length 40mm | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 8UD1 Adapter is a accessories for 3VA1/2 1000 3VA5/6 800.
adapter 12x 12 mm
Related links
- Siemens Adapter, 8UD Series
- Siemens Illumination Kit, 8UD Series
- Siemens Coupling Tolerance Compensation, 8UD Series
- Siemens Switch Disconnector Shaft, 8UD Series
- Siemens Switch Disconnector Shaft 600 mm, 8UD Series
- Siemens Switch Disconnector Shaft 83 mm, 8UD Series
- Siemens Illumination Kit, 8UD1900 Series
- Siemens Adapter Strip, 3NJ5930 Series
