Siemens Illumination Kit, 8UD Series

Subtotal (1 unit)*

€72.95

(exc. VAT)

€89.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.95

*price indicative

RS Stock No.:
216-6409
Mfr. Part No.:
8UD1900-0KA10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Illumination Kit

Product Type

Switch Disconnector Mounting Component

Series

8UD

For Use With

Direct Rotary

Length

500μm

COO (Country of Origin):
DE
The Siemens SENTRON series 8UD1 illumination kit is a accessories for direct rotary op. mech. 3VA f. 3VA1 100/160.

0.5 m wire length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy