Subtotal (1 unit)*
€23.41
(exc. VAT)
€28.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.41 |
*price indicative
- RS Stock No.:
- 218-3243
- Mfr. Part No.:
- 3KD9108-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Phase Barrier | |
| Product Type | Switch Disconnector Mounting Component | |
| Series | 3KD9 | |
| For Use With | 3KD Size 2 | |
| Length | 79.3mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Phase Barrier | ||
Product Type Switch Disconnector Mounting Component | ||
Series 3KD9 | ||
For Use With 3KD Size 2 | ||
Length 79.3mm | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry. This accessory is specially designed to use for 3KD size 2.
Height 79.3 mm
Width 3 mm
Depth 48 mm
