Subtotal (1 unit)*
€7.61
(exc. VAT)
€9.36
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.61 |
*price indicative
- RS Stock No.:
- 228-8080
- Mfr. Part No.:
- 3KD9120-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Mounting Component | |
| Accessory Type | Mounting Plate | |
| Series | 3KD9 | |
| For Use With | 3KD | |
| Length | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Mounting Component | ||
Accessory Type Mounting Plate | ||
Series 3KD9 | ||
For Use With 3KD | ||
Length 13.5mm | ||
- COO (Country of Origin):
- CN
The Siemens accessory for 3KD size 1 and 2 3KC0 size 1 mounting bracket contains 4 units.
CE and EAC approval
Related links
- Siemens Phase Barrier, 3KD9 Series
- Siemens Mounting Bracket, 3KF9 Series
- Siemens Mounting Bracket, 3KF Series
- Siemens Mounting Kit, 3NP Series
- Siemens Thermoplastic Plug Faceplate & Mounting Plate
- Siemens Grey Thermoplastic Faceplate & Mounting Plate
- Siemens Extra Rating Plate, 3LD9 Series
- Siemens Labelling Plate, 3LD Series
