Socomec Lock, 2799 Series
- RS Stock No.:
- 224-2381
- Mfr. Part No.:
- 27997002
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€230.45
(exc. VAT)
€283.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.45 |
*price indicative
- RS Stock No.:
- 224-2381
- Mfr. Part No.:
- 27997002
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Accessory Type | Lock | |
| Product Type | Switch Disconnector Mounting Component | |
| Series | 2799 | |
| For Use With | Key Handle | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Accessory Type Lock | ||
Product Type Switch Disconnector Mounting Component | ||
Series 2799 | ||
For Use With Key Handle | ||
- COO (Country of Origin):
- FR
The Socomec 2799 series is the locking using RONIS EL11AP lock. The frame size of the lock is B6,B7 with direct operation.
Padlocking and locking can be combined
The interlocking positions are either determined as standard or configured by the user by removing the pre form tabs
