Socomec Bridge Bar, 4109 Series

Subtotal (1 unit)*

€392.08

(exc. VAT)

€482.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€392.08

*price indicative

RS Stock No.:
224-2453
Mfr. Part No.:
41093039
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Accessory Type

Bridge Bar

Product Type

Switch Disconnector Mounting Component

Series

4109

For Use With

Enclosed Switch

IP Rating

IP65

Length

32mm

COO (Country of Origin):
FR
The Socomec 4109 series is the bridging bars 32x5 3P for the SIRCOVER-ATyS 315-400A.

This bridging bars used with manual transfer enclosed switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy