Socomec Bridge Bar, 4109 Series

Subtotal (1 unit)*

€392.20

(exc. VAT)

€482.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€392.20

*price indicative

RS Stock No.:
224-2456
Mfr. Part No.:
41094025
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector Mounting Component

Accessory Type

Bridge Bar

Series

4109

For Use With

Enclosed Switch

IP Rating

IP65

Length

233mm

COO (Country of Origin):
FR
The Socomec 4109 series is the bridging bars 25x2.5 4P for the SIRCOVER-ATyS 250A.

This bridging bars used with manual transfer enclosed switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy