Siemens Mounting Kit, 3NP Series

Subtotal (1 unit)*

€7.33

(exc. VAT)

€9.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.33

*price indicative

RS Stock No.:
226-2806
Mfr. Part No.:
3NP1933-1EB00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector Mounting Component

Accessory Type

Mounting Kit

Series

3NP

For Use With

Fuse Switch Disconnector 3NP1

Length

91.5mm

COO (Country of Origin):
CZ
The Siemens mounting kit, for conversion to installation on standard mounting rail, for size NH00 for floor mounting. It is accessory for fuse switch disconnector 3NP1.

It is approved by EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy