ABB Cable Entry Plate, OEZX Series
- RS Stock No.:
- 235-1716
- Mfr. Part No.:
- 1SCA022399R0390
- Manufacturer:
- ABB
Subtotal (1 unit)*
€208.28
(exc. VAT)
€256.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.28 |
*price indicative
- RS Stock No.:
- 235-1716
- Mfr. Part No.:
- 1SCA022399R0390
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Cable Entry Plate | |
| Product Type | Switch Disconnector Mounting Component | |
| Series | OEZX | |
| For Use With | Enclosed Switch-Disconnectors | |
| IP Rating | IP65 | |
| Length | 330mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Cable Entry Plate | ||
Product Type Switch Disconnector Mounting Component | ||
Series OEZX | ||
For Use With Enclosed Switch-Disconnectors | ||
IP Rating IP65 | ||
Length 330mm | ||
- COO (Country of Origin):
- FI
The ABB steel sheet cable entry plate for EMC enclosures. Can also be used for none EMC enclosures.
No cable entry holes
Enclosure material steel