ABB Cable Entry Plate, 1SCA02 Series
- RS Stock No.:
- 259-6097
- Mfr. Part No.:
- 1SCA022277R4720
- Manufacturer:
- ABB
Subtotal (1 unit)*
€164.66
(exc. VAT)
€202.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.66 |
*price indicative
- RS Stock No.:
- 259-6097
- Mfr. Part No.:
- 1SCA022277R4720
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector Mounting Component | |
| Accessory Type | Cable Entry Plate | |
| Series | 1SCA02 | |
| Length | 800mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector Mounting Component | ||
Accessory Type Cable Entry Plate | ||
Series 1SCA02 | ||
Length 800mm | ||
- COO (Country of Origin):
- FI
1SCA022277R4720
The ABB Steel sheet cable entry plate for EMC enclosures. It can also be used for none EMC enclosures.
Made up of steel
It has 800 x 50 x 330 mm dimensions