Allen Bradley Padlock, 440G-MZ Series
- RS Stock No.:
- 237-4262
- Mfr. Part No.:
- 440G-MZAL
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€132.38
(exc. VAT)
€162.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.38 |
*price indicative
- RS Stock No.:
- 237-4262
- Mfr. Part No.:
- 440G-MZAL
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Padlock | |
| Series | 440G-MZ | |
| For Use With | 440G-MZ | |
| Length | 102.7mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Padlock | ||
Series 440G-MZ | ||
For Use With 440G-MZ | ||
Length 102.7mm | ||
- COO (Country of Origin):
- US
The Allen Bradley padlock accessory is intended for use with 440G-MZ series.
Use with interlock switches
Related links
- Allen Bradley 440G-MZ Series Safety Interlock Switch 24V dc, Actuator Included
- Allen Bradley 440G-MZ Series Safety Interlock Switch 24V dc, Actuator Included
- Allen Bradley Switch Mounting Bracket for use with 440G-MZ
- Allen Bradley Guardmaster
- Allen Bradley Extension Shaft Support, 140MT-C Series
- Allen Bradley 440G-T2 Series Solenoid Interlock Switch
- Allen Bradley 440G Series Replacement Cover and Override Key
- Allen Bradley 440G Series Solenoid Interlock Switch, Actuator Included
